USD
Favorite

Price & Procurement
4,563 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.22000 $2.20
25 0.16000 $4.00
50 0.11600 $5.80
100 0.08600 $8.60
250 0.06600 $16.50
500 0.05200 $26.00
1,000 0.03600 $36.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC3975TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.03000
  • Tape & Box (TB)  : BC4562TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.06480
  • Cut Tape (CT)  : BC4562CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,871 - Immediate
  • Unit Price: $0.36000
  • Tape & Reel (TR)  : MRS25000C1200FRP00-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.03000

MRS25000C1200FCT00

Datasheet
Digi-Key Part Number BC3975CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MRS25000C1200FCT00
Copy  
Description RES 120 OHM 0.6W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

120 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film

Copy  
Documents & Media
Datasheets MRS16,25 Series Datasheet
HTML Datasheet MRS16,25 Series Datasheet
EDA / CAD Models MRS25000C1200FCT00 by Ultra Librarian
Online Catalog MRS16 and MRS25 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series MRS25
Packaging Cut Tape (CT) 
Part Status Active
Resistance 120 Ohms
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC3975CT