Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.24200 $2.42
25 0.17600 $4.40
50 0.12760 $6.38
100 0.09460 $9.46
250 0.07260 $18.15
500 0.05720 $28.60
1,000 0.03960 $39.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3969CT-ND
Copy   BC3969CT-ND
Quantity Available 3,328
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MRS25000C1101FCT00

Copy   MRS25000C1101FCT00
Description RES 1.1K OHM 0.6W 1% AXIAL
Copy   RES 1.1K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film

Copy   1.1 kOhms ±1% 0.6W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets MRS16,25 Series Datasheet
HTML Datasheet MRS16,25 Series Datasheet
Online Catalog MRS16 and MRS25 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MRS25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.1 kOhms
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3969CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC1.10KZTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.03000
  • Cut Tape (CT) ? : PPC1.10KZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,681 - Immediate
  • Unit Price: $0.29000
  • Tape & Box (TB) ? : BC3969TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.03000

13:41:28 5/20/2019