Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.46300 $4.63
25 0.35240 $8.81
50 0.26160 $13.08
100 0.19460 $19.46
250 0.16440 $41.10
500 0.14092 $70.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3960CT-ND
Copy   BC3960CT-ND
Quantity Available 1,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MRS25000C1005FC100

Copy   MRS25000C1005FC100
Description RES 10M OHM 0.6W 1% AXIAL
Copy   RES 10M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film

Copy   10 MOhms ±1% 0.6W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets MRS16,25 Series Datasheet
HTML Datasheet MRS16,25 Series Datasheet
Online Catalog MRS16 and MRS25 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MRS25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 MOhms
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3960CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC3961TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03300
  • Cut Tape (CT) ? : BC3961CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,002 - Immediate
  • Unit Price: $0.31000
  • Tape & Reel (TR) ? : BC5254TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.03300
  • Cut Tape (CT) ? : BC5254CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,968 - Immediate
  • Unit Price: $0.31000
  • Tape & Box (TB) ? : BC3960TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.09760

03:18:53 11/17/2018