USD
Favorite

MRS16000C2002FCT00 20 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Price & Procurement
12,058 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.17900 $1.79
25 0.13040 $3.26
50 0.09460 $4.73
100 0.07010 $7.01
250 0.05380 $13.45
500 0.04238 $21.19
1,000 0.02934 $29.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC3929TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.02445
  • Tape & Reel (TR)  : MRS16000C2002FRP00-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.02445
  • Tape & Box (TB)  : MRS16000C2002FC100-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.04500

MRS16000C2002FCT00

Datasheet
Digi-Key Part Number BC3929CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MRS16000C2002FCT00
Copy  
Description RES 20K OHM 0.4W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film

Copy  
Documents & Media
Datasheets MRS16,25 Series Datasheet
HTML Datasheet MRS16,25 Series Datasheet
EDA / CAD Models MRS16000C2002FCT00 by Ultra Librarian
Online Catalog MRS16 and MRS25 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series MRS16
Packaging Cut Tape (CT) 
Part Status Active
Resistance 20 kOhms
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC3929CT