Add To Favorites
Photo Not Available
MLV1812E31403T 800A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.39500 $13.95
25 1.26040 $31.51
100 1.10280 $110.28
250 0.96772 $241.93
500 0.85520 $427.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4960CT-ND
Copy   BC4960CT-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLV1812E31403T

Copy   MLV1812E31403T
Description VARISTOR 800A 1812
Copy   VARISTOR 800A 1812
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

800A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)

Copy    800A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Documents & Media
Datasheets MLV1812E
Online Catalog MLV1812E Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 21.6V
Varistor Voltage (Max) 26V
Current - Surge 800A
Energy 2.3J
Number of Circuits 1
Capacitance @ Frequency 4500pF @ 1kHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1812 (4532 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4960CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC4960TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.65550
  • Digi-Reel® ? : BC4960DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®

12:45:38 8/22/2019