Add To Favorites
Photo Not Available
MLV1206E31403T 200A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58900 $5.89
25 0.51560 $12.89
100 0.44190 $44.19
250 0.38296 $95.74
500 0.32404 $162.02
1,000 0.25039 $250.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4948CT-ND
Copy   BC4948CT-ND
Quantity Available 8,925
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLV1206E31403T

Copy   MLV1206E31403T
Description VARISTOR 200A 1206
Copy   VARISTOR 200A 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

200A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy    200A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Documents & Media
Datasheets MLV1206E3
Online Catalog MLV1206E3 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 21.6V
Varistor Voltage (Max) 26V
Current - Surge 200A
Energy 1.0J
Number of Circuits 1
Capacitance @ Frequency 1300pF @ 1kHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4948CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC4948TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.22165
  • Digi-Reel® ? : BC4948DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,925 - Immediate
  • Unit Price: Digi-Reel®

10:48:24 11/15/2018