Add To Favorites
MLV0603E31403T 25.5V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.38500 $3.85
25 0.30160 $7.54
100 0.23070 $23.07
250 0.16604 $41.51
500 0.13476 $67.38
1,000 0.10556 $105.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3187CT-ND
Copy   BC3187CT-ND
Quantity Available 15,690
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLV0603E31403T

Copy   MLV0603E31403T
Description VARISTOR 25.5V 30A 0603
Copy   VARISTOR 25.5V 30A 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25.5V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)

Copy   25.5V 30A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Documents & Media
Datasheets MLV0603E3 Series Datasheet
Featured Product MLV Series SMD Multilayer Varistors
Online Catalog MLV0603E3 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 23V
Varistor Voltage (Typ) 25.5V
Varistor Voltage (Max) 28V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 225pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D5V0F1U2S9-7 - Diodes Incorporated | D5V0F1U2S9-7DICT-ND DigiKey Electronics
  • D5V0F1U2S9-7
  • Diodes Incorporated
  • TVS DIODE 5.5V 12V SOD923
  • Unit Price $0.43000
  • D5V0F1U2S9-7DICT-ND
  • BLM18AG601SN1D - Murata Electronics North America | 490-1014-1-ND DigiKey Electronics
  • BLM18AG601SN1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-1014-1-ND
  • BC847BTT1G - ON Semiconductor | BC847BTT1GOSCT-ND DigiKey Electronics
  • BC847BTT1G
  • ON Semiconductor
  • TRANS NPN 45V 0.1A SC75-3
  • Unit Price $0.17000
  • BC847BTT1GOSCT-ND
  • ESD9X3.3ST5G - ON Semiconductor | ESD9X3.3ST5GOSCT-ND DigiKey Electronics
  • ESD9X3.3ST5G
  • ON Semiconductor
  • TVS DIODE 3.3V 10.4V SOD923
  • Unit Price $0.24000
  • ESD9X3.3ST5GOSCT-ND
  • ILHB0805ER601V - Vishay Dale | 541-2302-1-ND DigiKey Electronics
  • ILHB0805ER601V
  • Vishay Dale
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price $0.11000
  • 541-2302-1-ND
Additional Resources
Standard Package ? 1
Other Names BC3187CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3187TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.09032
  • Digi-Reel® ? : BC3187DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,690 - Immediate
  • Unit Price: Digi-Reel®

16:08:22 5/22/2019