Add To Favorites
Product Overview
Digi-Key Part Number BC3184CT-ND
Quantity Available 24,959
Can ship immediately
Manufacturer

Manufacturer Part Number

MLV0402E31403T

Description VARISTOR 25.5V 20A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25.5V 20A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)

Documents & Media
Datasheets MLV0402E3 Series Datasheet
Featured Product MLV Series SMD Multilayer Varistors
Online Catalog MLV0402E3 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 23V
Varistor Voltage (Typ) 25.5V
Varistor Voltage (Max) 28V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Capacitance @ Frequency 90pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC3184CT

15:56:24 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.34800 $3.48
25 0.25040 $6.26
100 0.19470 $19.47
250 0.12236 $30.59
500 0.10428 $52.14
1,000 0.07092 $70.92
2,500 0.06396 $159.91
5,000 0.05562 $278.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3184TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.04590
  • Digi-Reel® ? : BC3184DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback