Add To Favorites
MLV0402E31103T 18V 20A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.34800 $3.48
25 0.25040 $6.26
100 0.19470 $19.47
250 0.12236 $30.59
500 0.10428 $52.14
1,000 0.07092 $70.92
2,500 0.06396 $159.91
5,000 0.05562 $278.10
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3183CT-ND
Copy   BC3183CT-ND
Quantity Available 13,803
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLV0402E31103T

Copy   MLV0402E31103T
Description VARISTOR 18V 20A 0402
Copy   VARISTOR 18V 20A 0402
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18V 20A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)

Copy   18V 20A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Documents & Media
Datasheets MLV0402E3 Series Datasheet
Featured Product MLV Series SMD Multilayer Varistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MLV0402E3 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 11V
Maximum DC Volts 14V
Varistor Voltage (Min) 16V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 20V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Capacitance @ Frequency 120pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3183CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3183TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04590
  • Digi-Reel® ? : BC3183DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,803 - Immediate
  • Unit Price: Digi-Reel®

20:54:45 1/15/2019