Add To Favorites
Photo Not Available
MKT1822533255G 3.3µF Film Capacitor 160V 250V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 2.48429 $596.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKT1822533255G-ND
Copy   MKT1822533255G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1822533255G

Copy   MKT1822533255G
Description CAP FILM 3.3UF 10% 250VDC RADIAL
Copy   CAP FILM 3.3UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3.3µF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy   3.3µF Film Capacitor 160V 250V Polyester, Metallized Radial
Documents & Media
Datasheets MKT1822 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1822
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm)
Height - Seated (Max) 0.925" (23.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 240
Other Names 1822533255G

17:59:47 10/23/2018