Add To Favorites
Photo Not Available
MKT1822422635V 0.22µF Film Capacitor 220V 630V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 0.96931 $436.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKT1822422635V-ND
Copy   MKT1822422635V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1822422635V

Copy   MKT1822422635V
Description CAP FILM 0.22UF 10% 630VDC RAD
Copy   CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.22µF Film Capacitor 220V 630V Polyester, Metallized Radial

Copy   0.22µF Film Capacitor 220V 630V Polyester, Metallized Radial
Documents & Media
Datasheets MKT1822 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1822
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450
Other Names 1822422635V

04:58:59 10/22/2018