USD
Favorite

Photo Not Available
MKT1822215105W 1500pF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 0.39271 $294.53

Submit a request for quotation on quantities greater than those displayed.

MKT1822215105W

Datasheet
Digi-Key Part Number MKT1822215105W-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKT1822215105W
Copy  
Description CAP FILM 1500PF 10% 1KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1500pF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT1822 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT1822
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 750
Other Names 1822215105W