Add To Favorites
Product Overview
Digi-Key Part Number BC3174-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

MKT1820718015

Description CAP FILM 180UF 10% 100VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

180µF Film Capacitor 63V 100V Polyester, Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 180µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Additional Resources
Standard Package ? 55
Other Names 1820718015
BC3174
MKT1820718015-ND

21:47:04 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.10000 $49.10
10 46.37300 $463.73
100 37.50730 $3,750.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback