Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number BC3169-ND
Quantity Available 273
Can ship immediately
Manufacturer

Manufacturer Part Number

MKT1820682165

Description CAP FILM 82UF 10% 160VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

82µF Film Capacitor 63V 160V Polyester, Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 82µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 160V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Additional Resources
Standard Package ? 55
Other Names 1820682165
BC3169
MKT1820682165-ND

14:33:26 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.38000 $31.38
10 29.72900 $297.29
100 23.94820 $2,394.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback