Add To Favorites
MKT1820627015 27µF Film Capacitor 63V 100V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04320 $704.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKT1820627015-ND
Copy   MKT1820627015-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1820627015

Copy   MKT1820627015
Description CAP FILM 27UF 10% 100VDC RADIAL
Copy   CAP FILM 27UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   27µF Film Capacitor 63V 100V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 27µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1820627015

22:38:10 1/23/2019