Add To Favorites
MKT1820618165 18µF Film Capacitor 63V 160V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.75360 $575.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKT1820618165-ND
Copy   MKT1820618165-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1820618165

Copy   MKT1820618165
Description CAP FILM 18UF 10% 160VDC RADIAL
Copy   CAP FILM 18UF 10% 160VDC RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

18µF Film Capacitor 63V 160V Polyester, Metallized Radial

Copy   18µF Film Capacitor 63V 160V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 18µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 160V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1820618165

22:13:33 10/23/2018