Add To Favorites
MKT1820568016 6.8µF Film Capacitor 63V 100V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number MKT1820568016-ND
Copy   MKT1820568016-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1820568016

Copy   MKT1820568016
Description CAP FILM 6.8UF 20% 100VDC RADIAL
Copy   CAP FILM 6.8UF 20% 100VDC RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6.8µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   6.8µF Film Capacitor 63V 100V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 1820568016
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.47690 $495.38

Submit a request for quotation on quantities greater than those displayed.

00:35:49 9/26/2018