Add To Favorites
MKT1820347105 0.047µF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
235 1.14238 $268.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKT1820347105-ND
Copy   MKT1820347105-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1820347105

Copy   MKT1820347105
Description CAP FILM 0.047UF 10% 1KVDC RAD
Copy   CAP FILM 0.047UF 10% 1KVDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.047µF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Radial

Copy   0.047µF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.295" W (26.50mm x 7.50mm)
Height - Seated (Max) 0.610" (15.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 235
Other Names 1820347105

01:55:29 1/20/2019