USD
Favorite

MKT1820268105 6800pF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 0.39600 $297.00

Submit a request for quotation on quantities greater than those displayed.

MKT1820268105

Datasheet
Digi-Key Part Number MKT1820268105-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKT1820268105
Copy  
Description CAP FILM 6800PF 10% 1KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6800pF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT1820
Packaging Bulk 
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.256" W (13.00mm x 6.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 750
Other Names 1820268105