USD
Favorite

Photo Not Available
MKT1818447066 0.47µF Film Capacitor 40V 63V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.39210 $588.15

Submit a request for quotation on quantities greater than those displayed.

MKT1818447066

Datasheet
Digi-Key Part Number MKT1818447066-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKT1818447066
Copy  
Description CAP FILM 0.47UF 20% 63VDC RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.47µF Film Capacitor 40V 63V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT1818 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT1818
Packaging Bulk 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names 1818447066