Add To Favorites
Photo Not Available
MKT1818368014D 0.068µF Film Capacitor 63V 100V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,750 0.26432 $462.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKT1818368014D-ND
Copy   MKT1818368014D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1818368014D

Copy   MKT1818368014D
Description CAP FILM 0.068UF 5% 100VDC RAD
Copy   CAP FILM 0.068UF 5% 100VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.068µF Film Capacitor 63V 100V Polyester, Metallized Radial

Copy   0.068µF Film Capacitor 63V 100V Polyester, Metallized Radial
Documents & Media
Datasheets MKT1818 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1818
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,750
Other Names 1818368014D

10:00:18 3/25/2019