Add To Favorites
Photo Not Available
MKT1818247404 4700pF Film Capacitor 200V 400V Polyester, Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26460 $661.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKT1818247404-ND
Copy   MKT1818247404-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1818247404

Copy   MKT1818247404
Description CAP FILM 4700PF 5% 400VDC RADIAL
Copy   CAP FILM 4700PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4700pF Film Capacitor 200V 400V Polyester, Metallized Radial

Copy   4700pF Film Capacitor 200V 400V Polyester, Metallized Radial
Documents & Media
Datasheets MKT1818 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1818
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 1818247404

17:08:38 2/15/2019