USD
Favorite

Photo Not Available
MKT1817468065 0.68µF Film Capacitor 40V 63V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39676 $793.52

Submit a request for quotation on quantities greater than those displayed.

MKT1817468065

Datasheet
Digi-Key Part Number MKT1817468065-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKT1817468065
Copy  
Description CAP FILM 0.68UF 10% 63VDC RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.68µF Film Capacitor 40V 63V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT1817 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT1817
Packaging Bulk 
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 1817468065