USD
Favorite

Photo Not Available
MKT1817322404D 0.022µF Film Capacitor 200V 400V Polyester, Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.39468 $315.74

Submit a request for quotation on quantities greater than those displayed.

MKT1817322404D

Datasheet
Digi-Key Part Number MKT1817322404D-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKT1817322404D
Copy  
Description CAP FILM 0.022UF 5% 400VDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.022µF Film Capacitor 200V 400V Polyester, Metallized Radial

Copy  
Documents & Media
Datasheets MKT1817 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKT1817
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 800
Other Names 1817322404D