Add To Favorites
Photo Not Available
MKT1817312254W 0.012µF Film Capacitor 160V 250V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number MKT1817312254W-ND
Copy   MKT1817312254W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1817312254W

Copy   MKT1817312254W
Description CAP FILM 0.012UF 5% 250VDC RAD
Copy   CAP FILM 0.012UF 5% 250VDC RAD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.012µF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy   0.012µF Film Capacitor 160V 250V Polyester, Metallized Radial
Documents & Media
Datasheets MKT1817 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1817
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names 1817312254W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26460 $661.50

Submit a request for quotation on quantities greater than those displayed.

10:54:00 9/21/2018