Add To Favorites
Photo Not Available
MKT1817310254G 10000pF Film Capacitor 160V 250V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number MKT1817310254G-ND
Copy   MKT1817310254G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1817310254G

Copy   MKT1817310254G
Description CAP FILM 10000PF 5% 250VDC RAD
Copy   CAP FILM 10000PF 5% 250VDC RAD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10000pF Film Capacitor 160V 250V Polyester, Metallized Radial

Copy   10000pF Film Capacitor 160V 250V Polyester, Metallized Radial
Documents & Media
Datasheets MKT1817 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1817
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,750
Other Names 1817310254G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,750 0.26208 $458.64

Submit a request for quotation on quantities greater than those displayed.

10:51:48 9/22/2018