Add To Favorites
Photo Not Available
MKT1817247405W 4700pF Film Capacitor 200V 400V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number MKT1817247405W-ND
Copy   MKT1817247405W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1817247405W

Copy   MKT1817247405W
Description CAP FILM 4700PF 10% 400VDC RAD
Copy   CAP FILM 4700PF 10% 400VDC RAD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4700pF Film Capacitor 200V 400V Polyester, Metallized Radial

Copy   4700pF Film Capacitor 200V 400V Polyester, Metallized Radial
Documents & Media
Datasheets MKT1817 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1817
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 1817247405W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26460 $529.20

Submit a request for quotation on quantities greater than those displayed.

11:15:30 9/24/2018