Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MKT1813610066G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MKT1813610066G

Description CAP FILM 10UF 20% 63VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF Film Capacitor 40V 63V Polyester, Metallized Axial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1813
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.571" Dia x 1.240" L (14.50mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 600
Other Names 1813610066G

05:15:44 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 2.47800 $1,486.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback