Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MKT1813522065R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MKT1813522065R

Description CAP FILM 2.2UF 10% 63VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF Film Capacitor 40V 63V Polyester, Metallized Axial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1813
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.315" Dia x 1.043" L (8.00mm x 26.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 1,000
Other Names 1813522065R

23:27:36 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13400 $1,134.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback