Add To Favorites
Photo Not Available
MKT1813447405 0.47µF Film Capacitor 200V 400V Polyester, Metallized Axial
Product Overview
Digi-Key Part Number MKT1813447405-ND
Copy   MKT1813447405-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1813447405

Copy   MKT1813447405
Description CAP FILM 0.47UF 10% 400VDC AXIAL
Copy   CAP FILM 0.47UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.47µF Film Capacitor 200V 400V Polyester, Metallized Axial

Copy   0.47µF Film Capacitor 200V 400V Polyester, Metallized Axial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1813
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.433" Dia x 1.043" L (11.00mm x 26.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1813447405
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.12640 $563.20

Submit a request for quotation on quantities greater than those displayed.

12:57:45 9/18/2018