Add To Favorites
Photo Not Available
MKT1813447404G 0.47µF Film Capacitor 200V 400V Polyester, Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13680 $1,136.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKT1813447404G-ND
Copy   MKT1813447404G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1813447404G

Copy   MKT1813447404G
Description CAP FILM 0.47UF 5% 400VDC AXIAL
Copy   CAP FILM 0.47UF 5% 400VDC AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.47µF Film Capacitor 200V 400V Polyester, Metallized Axial

Copy   0.47µF Film Capacitor 200V 400V Polyester, Metallized Axial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1813
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.433" Dia x 1.043" L (11.00mm x 26.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1813447404G

21:33:03 1/22/2019