Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MKT1813368104-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MKT1813368104

Description CAP FILM 0.068UF 5% 1KVDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.068µF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Axial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1813
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.433" Dia x 1.043" L (11.00mm x 26.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 500
Other Names 1813368104

16:49:40 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13600 $568.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback