Add To Favorites
Photo Not Available
MKT1813347105 0.047µF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.96960 $484.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKT1813347105-ND
Copy   MKT1813347105-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKT1813347105

Copy   MKT1813347105
Description CAP FILM 0.047UF 10% 1KVDC AXIAL
Copy   CAP FILM 0.047UF 10% 1KVDC AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.047µF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Axial

Copy   0.047µF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Axial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKT1813
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.472" Dia x 0.748" L (12.00mm x 19.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1813347105

19:35:01 12/15/2018