Add To Favorites
MKP386M520100JT4 2µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
63 15.36000 $967.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3161-ND
Copy   BC3161-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP386M520100JT4

Copy   MKP386M520100JT4
Description CAP FILM 2UF 5% 1KVDC SCREW
Copy   CAP FILM 2UF 5% 1KVDC SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box

Copy   2µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Documents & Media
Datasheets MKP386M Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP386M
Packaging ? Bulk ?
Part Status Active
Capacitance 2µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm)
Height - Seated (Max) 1.811" (46.00mm)
Termination Screw Terminals
Lead Spacing -
Applications Snubber
Ratings -
Features Low ESR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 63
Other Names 386M520100JT4
BC3161
MKP386M520100JT4-ND

14:14:28 1/17/2019