Add To Favorites
Product Overview
Digi-Key Part Number BC3143-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP386M447250JT4

Description CAP FILM 0.47UF 5% 2.5KVDC SCREW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.47µF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box

Documents & Media
Datasheets MKP386M Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP386M Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP386M
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 800V
Voltage Rating - DC 2500V (2.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 4 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm)
Height - Seated (Max) 1.811" (46.00mm)
Termination Screw Terminals
Lead Spacing -
Applications Snubber
Ratings -
Features Low ESR
 
Additional Resources
Standard Package ? 63
Other Names 386M447250JT4
BC3143
MKP386M447250JT4-ND

18:37:05 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.38000 $19.38
10 18.36000 $183.60
100 14.79000 $1,479.00
500 13.26000 $6,630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback