Add To Favorites
MKP386M347250JT5 0.047µF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48 12.60000 $604.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3131-ND
Copy   BC3131-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP386M347250JT5

Copy   MKP386M347250JT5
Description CAP FILM 0.047UF 2.5KVDC SCREW
Copy   CAP FILM 0.047UF 2.5KVDC SCREW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.047µF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box

Copy   0.047µF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box
Documents & Media
Datasheets MKP386M Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP386M
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 800V
Voltage Rating - DC 2500V (2.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 20 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.319" L x 0.866" W (33.50mm x 22.00mm)
Height - Seated (Max) 1.201" (30.50mm)
Termination Screw Terminals
Lead Spacing 0.886" (22.50mm)
Applications Snubber
Ratings -
Features Low ESR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48
Other Names 386M347250JT5
BC3131
MKP386M347250JT5-ND

08:35:03 12/13/2018