Add To Favorites
Photo Not Available
MKP385639025JYP5T0 39µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP385639025JYP5T0-ND
Copy   MKP385639025JYP5T0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385639025JYP5T0

Copy   MKP385639025JYP5T0
Description CAP FILM 39UF 5% 250VDC RADIAL
Copy   CAP FILM 39UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

39µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial

Copy   39µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Bulk ?
Part Status Active
Capacitance 39µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 55
Other Names 385639025JYP5T0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
55 22.63000 $1,244.65

Submit a request for quotation on quantities greater than those displayed.

11:05:16 9/25/2018