Add To Favorites
Photo Not Available
MKP385551040JPM2T0 5.1µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
110 7.04000 $774.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP385551040JPM2T0-ND
Copy   MKP385551040JPM2T0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385551040JPM2T0

Copy   MKP385551040JPM2T0
Description CAP FILM 5.1UF 5% 400VDC RADIAL
Copy   CAP FILM 5.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5.1µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy   5.1µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Tray ?
Part Status Active
Capacitance 5.1µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 110
Other Names 385551040JPM2T0

19:16:00 1/19/2019