Add To Favorites
Photo Not Available
MKP385522025JIP2T0 2.2µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP385522025JIP2T0-ND
Copy   MKP385522025JIP2T0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385522025JIP2T0

Copy   MKP385522025JIP2T0
Description CAP FILM 2.2UF 5% 250VDC RADIAL
Copy   CAP FILM 2.2UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial

Copy   2.2µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Tray ?
Part Status Active
Capacitance 2.2µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 150
Other Names 385522025JIP2T0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 2.48433 $372.65

Submit a request for quotation on quantities greater than those displayed.

17:12:24 9/23/2018