Add To Favorites
Photo Not Available
MKP385511100JPP2T0 1.1µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.04000 $880.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP385511100JPP2T0-ND
Copy   MKP385511100JPP2T0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385511100JPP2T0

Copy   MKP385511100JPP2T0
Description CAP FILM 1.1UF 5% 1KVDC RADIAL
Copy   CAP FILM 1.1UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.1µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   1.1µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Tray ?
Part Status Active
Capacitance 1.1µF
Tolerance ±5%
Voltage Rating - AC 350V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm)
Height - Seated (Max) 1.122" (28.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 125
Other Names 385511100JPP2T0

22:04:01 1/17/2019