Add To Favorites
Photo Not Available
MKP385462250JYM5T0 0.62µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP385462250JYM5T0-ND
Copy   MKP385462250JYM5T0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385462250JYM5T0

Copy   MKP385462250JYM5T0
Description CAP FILM 0.62UF 5% 2.5KVDC RAD
Copy   CAP FILM 0.62UF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.62µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial

Copy   0.62µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Tray ?
Part Status Active
Capacitance 0.62µF
Tolerance ±5%
Voltage Rating - AC 900V
Voltage Rating - DC 2500V (2.5kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 385462250JYM5T0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 22.44000 $897.60

Submit a request for quotation on quantities greater than those displayed.

10:16:11 9/22/2018