Add To Favorites
Photo Not Available
MKP385443160JPI2T0 0.43µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP385443160JPI2T0-ND
Copy   MKP385443160JPI2T0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385443160JPI2T0

Copy   MKP385443160JPI2T0
Description CAP FILM 0.43UF 5% 1.6KVDC RAD
Copy   CAP FILM 0.43UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.43µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy   0.43µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Bulk ?
Part Status Active
Capacitance 0.43µF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 110
Other Names 385443160JPI2T0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
110 7.04000 $774.40

Submit a request for quotation on quantities greater than those displayed.

10:21:33 9/26/2018