Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MKP385430063JIP2T0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MKP385430063JIP2T0

Description CAP FILM 0.3UF 5% 630VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.3µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Tray ?
Part Status Active
Capacitance 0.3µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Additional Resources
Standard Package ? 200
Other Names 385430063JIP2T0

06:48:37 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.12980 $225.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback