USD
Favorite

Photo Not Available
MKP385416016JF02W0 0.16µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,100 0.39300 $432.30

Submit a request for quotation on quantities greater than those displayed.

MKP385416016JF02W0

Datasheet
Digi-Key Part Number MKP385416016JF02W0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP385416016JF02W0
Copy  
Description CAP FILM 0.16UF 5% 160VDC RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.16µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.16µF
Tolerance ±5%
Voltage Rating - AC 110V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,100
Other Names 385416016JF02W0