Add To Favorites
Photo Not Available
MKP385411085JC02Z0 0.11µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.96480 $241.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP385411085JC02Z0-ND
Copy   MKP385411085JC02Z0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385411085JC02Z0

Copy   MKP385411085JC02Z0
Description CAP FILM 0.11UF 5% 850VDC RADIAL
Copy   CAP FILM 0.11UF 5% 850VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.11µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial

Copy   0.11µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.11µF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 385411085JC02Z0

12:32:42 10/15/2018