USD
Favorite

Photo Not Available
MKP385411040JDM2B0 0.11µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 0.39600 $297.00

Submit a request for quotation on quantities greater than those displayed.

MKP385411040JDM2B0

Datasheet
Digi-Key Part Number MKP385411040JDM2B0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP385411040JDM2B0
Copy  
Description CAP FILM 0.11UF 5% 400VDC RADIAL
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.11µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging Bulk 
Part Status Active
Capacitance 0.11µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 750
Other Names 385411040JDM2B0