Add To Favorites
Photo Not Available
MKP385324040JC02H0 0.024µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,300 0.26560 $345.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP385324040JC02H0-ND
Copy   MKP385324040JC02H0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385324040JC02H0

Copy   MKP385324040JC02H0
Description CAP FILM 0.024UF 5% 400VDC RAD
Copy   CAP FILM 0.024UF 5% 400VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.024µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy   0.024µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.024µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,300
Other Names 385324040JC02H0

09:50:05 3/22/2019