Add To Favorites
Photo Not Available
MKP385324016JCI2B0 0.024µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number MKP385324016JCI2B0-ND
Copy   MKP385324016JCI2B0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385324016JCI2B0

Copy   MKP385324016JCI2B0
Description CAP FILM 0.024UF 5% 160VDC RAD
Copy   CAP FILM 0.024UF 5% 160VDC RAD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.024µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial

Copy   0.024µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Bulk ?
Part Status Active
Capacitance 0.024µF
Tolerance ±5%
Voltage Rating - AC 110V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 385324016JCI2B0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26560 $265.60

Submit a request for quotation on quantities greater than those displayed.

10:07:39 9/22/2018