USD
Favorite

Photo Not Available
MKP385310125JDA2B0 10000pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 0.39271 $294.53

Submit a request for quotation on quantities greater than those displayed.

MKP385310125JDA2B0

Datasheet
Digi-Key Part Number MKP385310125JDA2B0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP385310125JDA2B0
Copy  
Description CAP FILM 10000PF 5% 1.25KVDC RAD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10000pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging Bulk 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 750
Other Names 385310125JDA2B0