Add To Favorites
Photo Not Available
MKP385262085JDI2B0 6200pF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 0.26560 $332.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKP385262085JDI2B0-ND
Copy   MKP385262085JDI2B0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKP385262085JDI2B0

Copy   MKP385262085JDI2B0
Description CAP FILM 6200PF 5% 850VDC RADIAL
Copy   CAP FILM 6200PF 5% 850VDC RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6200pF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial

Copy   6200pF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MKP385
Packaging ? Bulk ?
Part Status Active
Capacitance 6200pF
Tolerance ±5%
Voltage Rating - AC 300V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,250
Other Names 385262085JDI2B0

23:20:12 1/18/2019